surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
281696-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

281696-2

TE Connectivity / AMP Brand

HEADER HE13 STRAIGHT 2 P

PRICING per piece  AVAILABILITY real time   
1-25 :$0.550
26-99 :$0.500
100-499 :$0.497
500-999 :$0.472
1,000-1,999 :$0.448
2,000-2,999 :$0.336
3,000-3,999 :$0.298
4,000 + :$0.293
Request Quote
1,990 can ship today
In our stock 
More available to ship 5/15/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
6 hour(s) 11 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 281696-2
RoHS: Yes
Type: Wire to Board
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 281696
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Number of Contacts: 2
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -55 to 125 °C
Dimension: 5.08mm x 5.08mm x 11.4mm
Customers Who Bought 281696-2 Also Bought
DESCRIPTION
HEADER HE13 STRAIGHT 2 P

Product Highlights
  • Header
  • Wire Termination Type = Crimp, Insulation Displacement Crimp (IDC)
  • Number of Positions = 2
  • Number of Rows = Single
  • Post Size = 0.64 [.025] mm [in]
PART CLASSIFICATION DATA
HTS: 8536694040
COO: TW
ECCN: EAR99
DID YOU KNOW?