surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
281278-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

281278-1

TE Connectivity / AMP Brand

Conn Shrouded Header PIN 50 POS 2.54mm Solder ST Thru-Hole

PRICING per each  AVAILABILITY real time   
1-24 :$4.80
25-99 :$4.54
100-499 :$4.32
500-999 :$4.10
1,000-1,649 :$3.89
1,650-4,999 :$3.70
5,000-9,999 :$3.41
10,000 + :$3.32
Request Quote
2,649 can ship today
In our stock 
More available to ship 7/4/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
9 hour(s) 27 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 281278-1
RoHS: Yes
Type: Shrouded Header
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 281278
Pitch: 2.54 mm
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 50
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: PIN
Operating Temperature: N/A
Dimension: 71.21 x 9.2 x 10.2 mm
Customers Who Bought 281278-1 Also Bought
DESCRIPTION
Conn Shrouded Header PIN 50 POS 2.54mm Solder ST Thru-Hole

Product Highlights
  • Connector Type = Header - Pin
  • Header Type = Pin Header
  • AMP-LATCH Product Line
  • Low Profile
  • 50 Positions

Search Keywords:

ribbon cable connector system, input/output, LATCH Universal Header,
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?