surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
281277-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

281277-1

TE Connectivity / AMP Brand

Conn Shrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole

PRICING per each  AVAILABILITY real time   
1-4 :$2.77
5-149 :$2.30
150 + :$2.21
Request Quote
1,742 can ship Monday
In our stock 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 281277-1
RoHS: Yes
Type: Shrouded Header
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 281277
Pitch: 2.54 mm
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 40
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: N/A
Dimension: 58.42 x 9.2 x 10.2 mm
ALTERNATIVE PRODUCTS
Recommended Replacement
5103309-8
5103309-8
In Stock:  128

Customers Who Bought 281277-1 Also Bought
DESCRIPTION
Conn Shrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole

Product Highlights
  • Connector Type = Pin Headers
  • Low Profile
  • Number of Positions = 40
  • 2.54 x 2.54 mm Centerline, Matrix
  • PCB Mount Angle = Vertical

Search Keywords:

ribbon cable connector system, input/output, LATCH Universal Header,
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CH
ECCN: EAR99
DID YOU KNOW?