surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
281272-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

281272-1

TE Connectivity / AMP Brand

Conn Shrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole

PRICING per each  AVAILABILITY real time   
1-24 :$1.74
25-99 :$1.60
100-499 :$1.49
500-999 :$1.38
1,000 + :$1.26
2,540 can ship today
In our stock 
Ships From: Chicago, IL
In Stock quantities placed in the next
11 hour(s) 55 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 281272-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Shrouded Header
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 281272
Pitch: 2.54 mm
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 14
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: N/A
Dimension: 25.4 x 9.2 x 10.2 mm
Customers Who Bought 281272-1 Also Bought
DESCRIPTION
Conn Shrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole

Product Highlights
  • Connector Type = Pin Header
  • Low Profile
  • Number of Positions = 14
  • 2.54 x 2.54 mm Centerline, Matrix
  • PCB Mount Angle = Vertical

Search Keywords:

ribbon cable connector system, input/output, LATCH Universal Header,
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CH
ECCN: EAR99
DID YOU KNOW?