surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
280923-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

280923-2

TE Connectivity / AMP Brand

FF 250 REC 0.8-2.5MM2 TPBR

PRICING per piece  AVAILABILITY real time   
750-999 :$0.053
1,000 + :$0.050
Request Quote
8,600 can ship today
In our stock 
More available to ship 4/20/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
Minimum Order: 750
Order Increments: 750
In Stock quantities placed in the next
12 hour(s) 45 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 280923-2
RoHS: Yes
Type: Quick Disconnect Terminal
Color: N/R
Family: 280923
Wire Size: 13-18 AWG
Stud Size: N/A
Tab Size: 5.14 mm²
Mounting: Cable Mount
Gender: RCP
Operating Temperature: N/A
Customers Who Bought 280923-2 Also Bought
DESCRIPTION
FF 250 REC 0.8-2.5MM2 TPBR

Product Highlights
  • Receptacle
  • Tab Fit = 6.35 x 0.81 mm
  • Wire Range = 0.80-2.50² [18-13.5] mm [AWG]
  • Insulation Diameter = 4.00 [.157] Max. mm [in]
  • Receptacle Style = Straight
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?