surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
280633 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

280633

TE Connectivity / AMP Brand

10 POS .100SR FFC-R

PRICING per piece  AVAILABILITY real time   
1-24 :$0.52
25-99 :$0.51
100-249 :$0.50
250-499 :$0.49
500 + :$0.48
787 can ship tomorrow
In our stock 
More available to ship 4/24/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 280633
RoHS: Yes
Type: Housing
Maximum Voltage Rating: N/A
Family: 280633
Pitch: 2.54 mm
Wire Size: 22-30 AWG
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Number of Contacts: 10
Mounting: Cable Mount
Gender: RCP
Operating Temperature: -65 to 105 °C
Dimension: 27.7 x 23.8 x 5 mm
Customers Who Bought 280633 Also Bought
DESCRIPTION
10 POS .100SR FFC-R

Product Highlights
  • Connector
  • Housing
  • Connector Style = Plug
  • Contact Gender = Pin
  • 2.54 mm Centerline
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?