surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
280591 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

280591

TE Connectivity / AMP Brand

AMPMODU MODU I REC HOUSING

PRICING per piece  AVAILABILITY real time   
1-24 :$0.408
25-99 :$0.350
100-249 :$0.330
250-499 :$0.323
500-999 :$0.308
1,000-2,499 :$0.254
2,500 + :$0.250
Request Quote
2,861 can ship today
In our stock 
More available to ship 4/10/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
13 hour(s) 28 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 280591
RoHS: Yes
Type: Housing
Maximum Voltage Rating: N/A
Family: 280591
Pitch: 3.96 mm
Wire Size: 18-26 AWG
Maximum Current Rating: 5/Contact A
Body Orientation: Straight
Number of Contacts: 4
Mounting: Cable Mount
Gender: RCP
Operating Temperature: N/A
Dimension: 15.7 x 17 x 9.3 mm
Customers Who Bought 280591 Also Bought
DESCRIPTION
AMPMODU MODU I REC HOUSING

Product Highlights
  • Housing
  • Standard Profile
  • Not Keyed
  • Number of Positions = 4
  • Stamped
PART CLASSIFICATION DATA
HTS: 8538906000
COO: IT
ECCN: EAR99
DID YOU KNOW?