surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
280380-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

280380-2

TE Connectivity / AMP Brand

8P MODU II SHRD HDR,RT ANG, 0.38AU

PRICING per piece  AVAILABILITY real time   
1-99 :$1.19
100-149 :$1.07
150-249 :$1.02
250-499 :$0.97
500-999 :$0.89
1,000-2,499 :$0.78
2,500-4,999 :$0.72
5,000 + :$0.62
1,261 can ship tomorrow
In our stock 
475 can ship 5/31/17
Incoming stock 
More available to ship 10/26/17
Manufacturer’s Lead Time 
17 views in the last month Popularity 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 280380-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 500
Type: Wire to Board
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 280380
Pitch: 2.54 mm
Maximum Current Rating: N/A
Body Orientation: Right Angle
Number of Contacts: 8
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -55 to 105 °C
Dimension: 22.9 x 14.9 x 5 mm
Customers Who Bought 280380-2 Also Bought
DESCRIPTION
8P MODU II SHRD HDR,RT ANG, 0.38AU

Product Highlights
  • Header
  • Header Type = Shrouded
  • Number of Rows = Single
  • Number of Positions = 8
  • Mating Post Length = 6.60 mm
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: IT
ECCN: EAR99
DID YOU KNOW?