surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
280370-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

280370-1

TE Connectivity / AMP Brand

2P AMPMODU II SHRD HDR, ST, TIN

PRICING per piece  AVAILABILITY real time   
1-99 :$0.284
100-199 :$0.256
200-399 :$0.230
400-749 :$0.219
750-1,499 :$0.208
1,500-2,499 :$0.191
2,500-4,999 :$0.162
5,000 + :$0.156
Request Quote
1,516 can ship tomorrow
In our stock 
More available to ship 6/19/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 280370-1
RoHS: Yes
Type: Wire to Board
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 280370
Pitch: 2.54 mm
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 2
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -55 to 105 °C
Dimension: 7.7 x 5 x 12.6 mm
Customers Who Bought 280370-1 Also Bought
DESCRIPTION
2P AMPMODU II SHRD HDR, ST, TIN

Product Highlights
  • Header
  • Header Type = Shrouded
  • Number of Rows = Single
  • Number of Positions = 2
  • Mating Post Length = 6.60 mm
PART CLASSIFICATION DATA
HTS: 8536694040
COO: IT
ECCN: EAR99
DID YOU KNOW?