280366 TE Connectivity / AMP Brand | Connector Discrete Wire Housing
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
280366 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

280366

TE Connectivity / AMP Brand

HOUSING AMPMODU II CONT RECPT

PRICING per piece  AVAILABILITY Updated Today   
1-24 :$0.830
25-99 :$0.810
100-249 :$0.510
250-499 :$0.500
500-999 :$0.490
1,000-2,499 :$0.404
2,500 + :$0.367
10342 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 10/30/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 280366
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Type: Housing
Maximum Voltage Rating: N/A
Family: 280366
Pitch: 2.54 mm
Wire Size: 22-30 AWG
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Number of Contacts: 16
Mounting: Cable Mount
Gender: RCP
Operating Temperature: -65 to 105 °C
Dimension: 22.3 x 13.7 x 7.1 mm
Customers Who Bought 280366 Also Bought
DESCRIPTION
HOUSING AMPMODU II CONT RECPT

Product Highlights
  • Housing
  • Not Preloaded
  • Number of Positions = 16
  • Housing Type = Receptacle
  • Number of Rows = Dual
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538906000
COO: IT
ECCN: EAR99