surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
280364 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
1,100 can ship Monday
In our stock 
More available to ship 7/22/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 280364
RoHS: Yes
Housing Color: Black
Number of Positions: 22
Housing Material: Thermoplastic
Connector Type: Housing
Contact Type: Socket
Length: 7.1 mm
Product Type: Connector
Height: 3.1 mm
Centerline (Pitch): 2.54 mm
Connector Style: Receptacle
Contact Layout: Inline
Glow Wire Rating: Standard Part - Not Glow Wire
Housing Configuration: Both Ends Closed
Mating Alignment: With
Mating Alignment Type: Latch
Mating Connector Lock: With
Mating Connector Lock Type: Detent Latching
Mating Retention: With
Mating Retention Type: Lock
Number of Rows: 1
Packaging Method: Bag
Packaging Quantity: 1000
Panel Mount Retention: Without
PCB Mount Retention: Without
Row-to-Row Spacing: 2.54 mm
Termination Method to Wire/Cable: Crimp
UL Flammability Rating: UL 94V-1
Connector & Contact Terminates To: Wire & Cable
Customers Who Bought 280364 Also Bought
DESCRIPTION
MOD.2 REC.HSG.22P.

Product Highlights
  • Housing
  • Not Preloaded
  • Number of Positions = 22
  • Housing Type = Receptacle
  • Number of Rows = Single
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
DID YOU KNOW?