surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
280359 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

280359

TE Connectivity / AMP Brand

AMP MODU, SINGLE ROW CONT 4 P

PRICING per piece  AVAILABILITY real time   
1-399 :$0.186
400-749 :$0.158
750-1,499 :$0.142
1,500-2,999 :$0.128
3,000-5,999 :$0.121
6,000-10,499 :$0.115
10,500 + :$0.109
5,723 can ship today
In our stock 
More available to ship 4/18/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
7 hour(s) 37 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 280359
RoHS: Yes
Type: Housing
Maximum Voltage Rating: N/A
Family: 280359
Pitch: 2.54 mm
Wire Size: 22-30 AWG
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Number of Contacts: 4
Mounting: Cable Mount
Gender: RCP
Operating Temperature: -65 to 105 °C
Dimension: 12.2 x 13.7 x 4.8 mm
Customers Who Bought 280359 Also Bought
DESCRIPTION
AMP MODU, SINGLE ROW CONT 4 P

Product Highlights
  • Housing
  • Not Preloaded
  • Number of Positions = 4
  • Housing Type = Receptacle
  • Number of Rows = Single
PART CLASSIFICATION DATA
HTS: 8538906000
COO: IT
ECCN: EAR99
DID YOU KNOW?