surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
280095-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

280095-1

TE Connectivity / AMP Brand

Quick Disconnect Terminal 18-22AWG RCP 19mm 7.6mm T/R

PRICING per piece  AVAILABILITY real time   
1,000 + :$0.0414
Request Quote
29,700 can ship today
In our stock 
More available to ship 8/15/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
Minimum Order: 1000
Order Increments: 1000
In Stock quantities placed in the next
41 minute(s) 12 second(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 280095-1
RoHS: Yes
Type: Quick Disconnect Terminal
Color: N/R
Family: 280095
Wire Size: 18-22 AWG
Stud Size: N/A
Tab Size: 5.16 mm²
Mounting: Cable Mount
Gender: RCP
Operating Temperature: N/A
ACCESSORIES (3)
Customers Who Bought 280095-1 Also Bought
DESCRIPTION
Quick Disconnect Terminal 18-22AWG RCP 19mm 7.6mm T/R

Product Highlights
  • Receptacle
  • Tab Fit = 6.35 x 0.81 mm
  • Wire Range = 0.30-0.90² [22-18] mm [AWG]
  • Insulation Diameter = 3.30 [.130] Max. mm [in]
  • Receptacle Style = Straight
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?