surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
2-794617-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$0.790
25-99 :$0.740
100-249 :$0.700
250-499 :$0.640
500-999 :$0.560
1,000-1,999 :$0.520
2,000-4,999 :$0.470
5,000 + :$0.454
Request Quote
237 can ship Monday
In our stock 
1,621 can ship 3/10/17
Available Factory Stock 
3 can ship 3/2/17
Incoming stock 
More available to ship 7/1/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-794617-0
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Housing
Maximum Voltage Rating: 250,250 VDC|VAC
Family: 794617
Pitch: 3 mm
Wire Size: 20 AWG
Maximum Current Rating: 5/Contact A
Body Orientation: Straight
Number of Contacts: 20
Mounting: Cable Mount
Gender: RCP
Operating Temperature: -40 to 105 °C
Dimension: 31 x 14.04 x 11.7 mm
ACCESSORIES (10)
Customers Who Bought 2-794617-0 Also Bought
DESCRIPTION
20POS,MICRO MNL,RCPT HSG

Product Highlights
  • Housing
  • Housing Type = Receptacle
  • Number of Positions = 20
  • Number of Rows = Dual
  • 3.00 mm Centerline
PART CLASSIFICATION DATA
HTS: 8538906000
COO: CN
ECCN: EAR99
DID YOU KNOW?