surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
TE Connectivity / AMP Brand


Supplier Image

2-786473-3

TE Connectivity / AMP Brand

Conn Terminal Block 5 POS 5.08mm Solder ST Thru-Hole

PRICING per each  AVAILABILITY real time   
1-113 :$7.70
114-227 :$6.54
228-341 :$5.69
342-569 :$5.24
570-1,025 :$4.87
1,026-4,999 :$4.58
5,000-9,999 :$3.90
10,000 + :$3.31
Request Quote
1,368 can ship today
In our stock 
Ships From: Chicago, IL
In Stock quantities placed in the next
11 hour(s) 19 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-786473-3
RoHS: Yes
Type: Terminal Block
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 786473
Pitch: 5.08 mm
Wire Size: 12-24 AWG
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 5
Mounting: Through Hole
Number of Circuits: 5
Gender: N/A
Operating Temperature: N/A
Dimension: 12.45 x 17.53 mm
Customers Who Bought 2-786473-3 Also Bought
DESCRIPTION
Conn Terminal Block 5 POS 5.08mm Solder ST Thru-Hole
PART CLASSIFICATION DATA
HTS: 8538906000
COO: US
ECCN: EAR99
DID YOU KNOW?