surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
277155-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

277155-1

TE Connectivity / AMP Brand

Ring Tongue Terminal 2-4AWG 58.42mm 12.5mm Tin

PRICING per piece  AVAILABILITY real time   
1-2 :$126.70
3-4 :$124.17
5 + :$121.91
150 can ship today
In our stock 
1,494 can ship 3/12/17
Available Factory Stock 
More available to ship 4/11/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
4 hour(s) 54 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 277155-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 25
Type: Ring Tongue Terminal
Color: N/R
Family: 277155
Wire Size: 2-4 AWG
Stud Size: 6.35 mm
Tab Size: N/A
Gender: N/A
Operating Temperature: N/A
Dimension: 58.42 x 12.5mm
Customers Who Bought 277155-1 Also Bought
DESCRIPTION
Ring Tongue Terminal 2-4AWG 58.42mm 12.5mm Tin

Product Highlights
  • Terminal Style = Straight
  • Terminate To Aluminum Wire, Terminate To Copper Wire
  • Stud Size = 1/4 [M6]
  • 1 Holes
  • Wire Size (AWG or CM) Aluminum = 2 [35.0²]

Search Keywords:

Wire Termination and Splices, dry crimp, insulation piercing crimp, bar crimp, aerospace, TERMALUM,
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?