surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
2-746610-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

2-746610-0

TE Connectivity / AMP Brand

50 DIP PLUG, 100CL, LEAD FREE

PRICING per piece  AVAILABILITY real time   
1-24 :$1.97
25-99 :$1.80
100-249 :$1.56
250-499 :$1.51
500-999 :$1.49
1,000 + :$1.47
Request Quote
594 can ship Monday
In our stock 
665 can ship 2/23/17
Incoming stock 
More available to ship 4/23/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-746610-0
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: IDC Connector
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Family: 746610
Pitch: 2.54 mm
Maximum Current Rating: 1/Contact A
Body Orientation: Right Angle
Number of Contacts: 50
Mounting: Through Hole
Maximum Contact Resistance: 15 mOhm
Gender: PL
Operating Temperature: -65 to 105 °C
Dimension: 68.07 x 7.06 x 10.05 mm
Customers Who Bought 2-746610-0 Also Bought
DESCRIPTION
50 DIP PLUG, 100CL, LEAD FREE

Product Highlights
  • Connector Type = DIP (Dual In Line Package)
  • Number of Positions = 50
  • Plug
  • Without Mating Polarization
  • Terminate To Printed Circuit Board
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?