surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
2-66100-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

2-66100-0

TE Connectivity / AMP Brand

III+ SKT,18-16,TIN ,STRIP

PRICING per piece  AVAILABILITY real time   
1-24 :$0.272
25-99 :$0.266
100-249 :$0.261
250-499 :$0.256
500-999 :$0.251
1,000-7,999 :$0.246
8,000-11,999 :$0.242
12,000 + :$0.236
Request Quote
10,780 can ship tomorrow
See alternative parts
In our stock 
More available to ship 6/15/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-66100-0
RoHS: Yes
Termination Method: Crimp
Family: 66100
Contact Material: Brass
Wire Size: 16-18 AWG
Packaging: Reel
Contact Plating: Bright Tin
Maximum Current Rating: N/A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: SKT
Operating Temperature: N/A
Dimension: 3.68 x 3.05mm mm
Contact Size: 16
Series Name: Type III+
Connector Type: Connector Headers and PCB Receptacles
Military Standard: N/R
Contact Type: Power
Shielded: N/A
ACCESSORIES (6)
ALTERNATIVE PRODUCTS
Non-RoHS Equivalent
66100-2
66100-2
In Stock:  4000
Customers Who Bought 2-66100-0 Also Bought
DESCRIPTION
III+ SKT,18-16,TIN ,STRIP

Product Highlights
  • Socket
  • Bright Tin Contact Mating Area Plating
  • Wire Range = 0.80-1.40² [18-16] mm [AWG]
  • Insulation Diameter = 2.03 - 2.54 mm
  • Brass Contact Material
PART CLASSIFICATION DATA
HTS: 8536904000
COO: MX
ECCN: EAR99
DID YOU KNOW?