surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
2-6609946-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-4 :$20.54
5-9 :$19.51
10-15 :$18.53
16-79 :$17.61
80-99 :$17.05
100-499 :$16.28
500 + :$15.28
Request Quote
11 can ship today
In our stock 
More available to ship 4/3/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
13 hour(s) 46 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-6609946-7
RoHS: Yes
Output Type: .187" FASTON
Input Type: IEC
Switch Type: DPST
Current Rating: 10 A
Accessory Type: Fuse Clip
Extender Options: J Series
Filter Type: Power Entry (Filtered/Unfiltered)
Filtered: Yes
For Use With: P Series
Fuse Options: Single
Ground Choke Option: No
Ground Option: None
Input Voltage Select: Dual AC (Series/Parallel)
Leakage Current (Max) (120VAC, 60Hz): 2 µA
Leakage Current (Max) (250VAC, 50Hz): 5 µA
Level Of Filtering: Inductor & Capacitor
Mount Angle: Vertical
Mount Style: Snap-In
Operating Temperature Range: -10 – 40 °C
Panel Thickness Range: .031 – .079 in
Shield Style: Filter Shield
Type of Connector: IEC 60320-1 C-14
Voltage (Max): 230 VAC
Voltage Selection: 2-Voltage
Customers Who Bought 2-6609946-7 Also Bought
DESCRIPTION
PSJSXSSXA=C3941
PART CLASSIFICATION DATA
HTS: 8536698000
COO: MX
ECCN: EAR99
DID YOU KNOW?