2-6609089-4 TE Connectivity / AMP Brand | Buy
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
2-6609089-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

2-6609089-4

TE Connectivity / AMP Brand

16WGA1=F4338

PRICING per piece  AVAILABILITY Updated Today   
1-4 :$4.48
5-9 :$4.03
10-19 :$3.83
20-35 :$3.64
36-49 :$3.46
50-99 :$3.30
100-107 :$3.10
108 + :$3.00
130 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/9/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-6609089-4
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 36
Output Type: .250" FASTON
Input Type: .250" FASTON
Current Rating: 16 A
Filter Type: Power Line
Filtered: Yes
Ground Choke Option: No
Leakage Current (Max) (120VAC, 60Hz): .76 mA
Leakage Current (Max) (250VAC, 50Hz): 1.27 mA
Mount Style: Bulkhead
Operating Temperature Range: -10 – 40 °C
Voltage (Max): 250 VAC
Customers Who Bought 2-6609089-4 Also Bought
DESCRIPTION
16WGA1=F4338
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8535908060
COO: CN
ECCN: EAR99