surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
2-6609037-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-2 :$28.44
3-7 :$27.02
8-15 :$25.67
16-99 :$24.86
100-499 :$23.75
500 + :$22.28
Request Quote
21 can ship today
In our stock 
More available to ship 4/25/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
6 hour(s) 8 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-6609037-2
RoHS: Yes
Maximum Voltage Rating: 250 VAC
Family: 6609037
Operating Frequency: 50,60 Hz
Maximum Current Rating: 15 A
Mounting: Flange Mount
Operating Temperature: -10 to 40 °C
Dimension: 57.2 x 93.7 x 45.2 mm
Customers Who Bought 2-6609037-2 Also Bought
DESCRIPTION
15EMC3=F8150

Product Highlights
  • Filter - EMI/RFI
  • Filter Type = Power Line
  • EMC (3-30 Amp) Series
  • Dual Stage Noise Reduction to meet CISPR and FCC Application
  • Mount Style = Flanged
PART CLASSIFICATION DATA
HTS: 8548900100
COO: CN
ECCN: EAR99
DID YOU KNOW?