2-6437146-7 TE Connectivity / AMP Brand | Cable Flat
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
2-6437146-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

2-6437146-7

TE Connectivity / AMP Brand

FFC Jumper Cable 16Conductors 24AWG 300VAC

PRICING per piece  AVAILABILITY Updated Today   
1-99 :$3.48
100-149 :$3.14
150-249 :$2.82
250-499 :$2.68
500-999 :$2.55
1,000-4,999 :$2.42
5,000-9,999 :$1.99
10,000 + :$1.73
1000 Ships 10/23/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/13/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
In Stock quantities placed in the next
1 hour(s) 55 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-6437146-7
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 250
Cable Length: N/A
Type: FFC Jumper Cable
Maximum Voltage Rating: 300 VAC
Family: 6437146
Size: 24 AWG
Packaging: N/A
Maximum Current Rating: 3 A
Operating Temperature: -40°C to 125 °C
Conductor Material: Copper
Cable Pitch: 2.54 mm
Number of Conductors: 16
Jacket Color: N/A
Maximum Outer Diameter: N/R
Customers Who Bought 2-6437146-7 Also Bought
DESCRIPTION
FFC Jumper Cable 16Conductors 24AWG 300VAC
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8544493080
COO: MX
ECCN: EAR99