surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
2-643075-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

2-643075-2

TE Connectivity / AMP Brand

22P MTA100 MOLDED COVER

PRICING per piece  AVAILABILITY real time   
1-24 :$0.700
25-99 :$0.700
100-499 :$0.670
500-999 :$0.600
1,000-1,499 :$0.471
1,500-1,999 :$0.419
2,000 + :$0.411
2,185 can ship today
In our stock 
More available to ship 5/22/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
10 hour(s) 3 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-643075-2
RoHS: Yes
Type: Cover
Family: 643075
Operating Temperature: N/A
Dimension: 55.88 x 8.76 x 8.64mm
Customers Who Bought 2-643075-2 Also Bought
DESCRIPTION
22P MTA100 MOLDED COVER

Product Highlights
  • Strain Relief Covers
  • Without Panel Attachment
  • Cover Style = Closed End
  • Number of Positions = 22
  • Used For MTA-100 Connectors
PART CLASSIFICATION DATA
HTS: 8538906000
COO: TW
ECCN: EAR99
DID YOU KNOW?