surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
2-641262-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

2-641262-3

TE Connectivity / AMP Brand

Conn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole Tube

PRICING per each  AVAILABILITY real time   
Life Cycle   Discontinued

This product has been discontinued by the supplier.
If you would like our help in sourcing an alternative product please contact our technical support team.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-641262-3
RoHS: Unknown
Type: DIP Socket
Family: 641262
Pitch: 2.54 mm
Body Orientation: Straight
Number of Contacts: 16
Mounting: Through Hole
Gender: SKT
Customers Who Bought 2-641262-3 Also Bought
DESCRIPTION
Conn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole Tube

Product Highlights
  • DIP Socket
  • Number of Positions = 16
  • Row-to-Row Spacing = 7.87 mm
  • Thru Hole
  • Mount Style = Vertical
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?