surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
2-5747708-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-9 :$5.32
10-159 :$4.78
160-319 :$4.54
320-629 :$4.32
630-999 :$3.97
1,000-2,499 :$3.18
2,500-4,999 :$2.77
5,000 + :$2.54
Request Quote
738 can ship today
See alternative parts
In our stock 
590 can ship 3/10/17
Available Factory Stock 
2,033 can ship 3/2/17
Incoming stock 
More available to ship 6/23/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
4 hour(s) 32 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-5747708-0
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10
Type: D-Subminiature
Termination Method: Solder
Number of Ports: 1
Maximum Voltage Rating: 250,250 VDC|VAC
Contact Material: Phosphor Bronze
Pitch: 2.77 mm
Number of Terminals: 25
Packaging: Tube
Contact Plating: Gold Over Nickel
Maximum Current Rating: N/A
Body Orientation: Straight
Housing Material: Thermoplastic
Number of Contacts: 25
Mounting: Through Hole
Gender: SKT
Operating Temperature: -55 to 105 °C
Dimension: 53.03mm x 12.54mm x 12.16mm
Shell Size: 3
Shell Material/Plating: Carbon Steel/Tin Over Copper
ACCESSORIES (9)
ALTERNATIVE PRODUCTS
Non-RoHS Equivalent
2-747708-0
2-747708-0
In Stock:  1984
Customers Who Bought 2-5747708-0 Also Bought
DESCRIPTION
25 RCPT SP/FMS BRDLK

Product Highlights
  • Number of Positions = 25
  • Receptacle
  • PCB Mount Angle = Vertical
  • Product Series = HD 20
  • Without Mating Connector Lock
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?