surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
2-557103-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

2-557103-1

TE Connectivity / AMP Brand

Conn SCSI RCP 80 POS 2.54mm Solder ST Thru-Hole 160 Terminal 1 Port

PRICING per each  AVAILABILITY real time   
1-1,499 :$2.317
1,500-2,499 :$2.039
2,500-5,183 :$1.792
5,184 + :$1.614
Request Quote
3 can ship today
See alternative parts
In our stock 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
16 hour(s) 56 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-557103-1
RoHS: No
Type: SCSI
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Family: 557103
Pitch: 2.54 mm
Maximum Current Rating: 1/Contact A
Body Orientation: Straight
Number of Contacts: 80
Mounting: Through Hole
Gender: RCP
Operating Temperature: -55 to 85 °C
Dimension: 62.15 x 7 x 10 mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
1734101-8
1734101-8
In Stock:  290
Customers Who Bought 2-557103-1 Also Bought
DESCRIPTION
Conn SCSI RCP 80 POS 2.54mm Solder ST Thru-Hole 160 Terminal 1 Port

Product Highlights
  • Connector
  • Receptacle
  • Number of Positions = 80
  • 1.27 mm Centerline
  • Standard Profile
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99
DID YOU KNOW?