surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
2-557100-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

2-557100-1

TE Connectivity / AMP Brand

Conn SCSI PL 80 POS 2.54mm Solder RA Thru-Hole 80 Terminal 1 Port

PRICING per each  AVAILABILITY real time   
1-149 :$2.534
150-335 :$2.099
336 + :$1.822
177 can ship today
In our stock 
More available to ship 7/19/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
8 hour(s) 12 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-557100-1
RoHS: Unknown
Type: SCSI
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Family: 557100
Pitch: 2.54 mm
Maximum Current Rating: 1/Contact A
Body Orientation: Right Angle
Number of Contacts: 80
Mounting: Through Hole
Gender: PL
Operating Temperature: -55 to 105 °C
Dimension: 60.73 x 17.61 x 7.65 mm
Customers Who Bought 2-557100-1 Also Bought
DESCRIPTION
Conn SCSI PL 80 POS 2.54mm Solder RA Thru-Hole 80 Terminal 1 Port

Product Highlights
  • Connector
  • Plug
  • Number of Positions = 80
  • 1.27 mm Centerline
  • Standard Profile
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99
DID YOU KNOW?