surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
2-5435640-9 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$3.45
25-99 :$2.33
100-249 :$2.28
250-499 :$2.14
500-999 :$2.10
1,000-2,499 :$2.06
2,500-4,999 :$1.86
5,000 + :$1.65
636 can ship Monday
In our stock 
194 can ship 6/1/17
Incoming stock 
More available to ship 8/5/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-5435640-9
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 44
Maximum Non Switching Current: N/A
Row Space: 8 mm
Maximum AC Voltage Rating: N/A
Family: 5435640
Contact Material: Copper Alloy
Maximum DC Voltage Rating: 24 V
Terminal Type: PC Pins
Seal Description: N/R
Total Pitch: 2.54 mm
Actuator Material: Polyester
Pole Throw Configuration: SPST
Mechanical Life: N/A
Number of Positions: 2
Packaging: N/A
Contact Plating: Gold/Nickel
Electrical Life: 2000/Switch Cycles
Body Orientation: Straight
Actuator Length: 1.27 mm
Terminal Pitch: 2.54 mm
Product Weight: N/A
Mounting: Through Hole
Maximum Contact Resistance: N/A
Seal Location: N/R
Thread Length: N/R
Actuator Style: Raised Rocker
Dielectric Strength: N/A
Minimum Insulation Resistance: N/A
Operating Temperature: N/A
Contact Rating @ Voltage: 0.06@5VDC A
Dimension: 7.11 x 9.65 x 8.64 mm
Customers Who Bought 2-5435640-9 Also Bought
DESCRIPTION
DIP SW 2POSN AU

Product Highlights
  • Switch - Mechanical
  • Switch Type = DIP
  • PCB Mount Style = Through Hole
  • Single Pole - Single Throw Configuration (Pole-Throw)
  • Actuator Style = Rocker (Top Actuated)
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536509065
COO: MX
ECCN: EAR99
DID YOU KNOW?