surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
2-531020-9 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

2-531020-9

TE Connectivity / AMP Brand

CONN ZIF II 100 C/L 50 POS

PRICING per each  AVAILABILITY real time   
1-24 :$130.20
25-49 :$123.69
50-74 :$65.48
75-99 :$46.08
100 + :$45.16
75 can ship today
In our stock 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
16 hour(s) 16 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-531020-9
RoHS: No
Housing Material: Polyester GF
Product Type: Connector
Comment: Connector without cam rod and boardlock.
Accepts Card Thickness: 1.37 – 1.78 mm
Agency/Standard: UL
Centerline (Pitch): 2.54 mm
Contact Base Material: Phosphor Bronze
Contact Mating Area Plating Material: Gold
Contact Mating Area Plating Thickness: 50 µin
Housing Style: Closed End/Open End
Mating Alignment: Without
Number of Dual Positions: 50
Operating Temperature Range: -55 – 105 °C
PCB Mount Alignment: Without
PCB Mount Retention: With
PCB Mount Retention Type: Mounting Holes
PCB Mounting Orientation: Vertical
Post Plating Material: Tin-Lead
Post Plating Thickness: 100
Row-to-Row Spacing: .2 in
Termination Method to PC Board: Through Hole - Solder
Termination Post Length: 4.06 mm
Type of Connector: Card Edge
UL Flammability Rating: UL 94V-0
Underplate Material: Nickel
ZIF Actuator Style: Rotary Cam ZIF
Betriebstemperaturbereich: -67 – 221 °F
Connector & Contact Terminates To: Printed Circuit Board
Customers Who Bought 2-531020-9 Also Bought
DESCRIPTION
CONN ZIF II 100 C/L 50 POS
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?