2-530664-3 TE Connectivity / AMP Brand | Connector Card Edge
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
2-530664-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

2-530664-3

TE Connectivity / AMP Brand

CONN LOW PRO 15 POS 125SOL-EYE

PRICING per piece  AVAILABILITY Updated Today   
120-239 :$13.05
240-359 :$8.03
360-479 :$6.36
480 + :$6.23
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/1/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Minimum Order: 120
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-530664-3
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 120
Type: Card Edge
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 530664
Pitch: 3.18 mm
Maximum Current Rating: 5/Contact A
Body Orientation: Straight
Number of Contacts: 30
Card Thickness: 1.37 to 1.78 mm
Mounting: Through Hole
Maximum Contact Resistance: N/A
Operating Temperature: -55 to 105 °C
Dimension: 68.07 x 9.39 x 11.68 mm
Customers Who Bought 2-530664-3 Also Bought
DESCRIPTION
CONN LOW PRO 15 POS 125SOL-EYE
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99