surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
2-530655-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

2-530655-6

TE Connectivity / AMP Brand

CONN LOW PRO 22 POS 156X200C/L

PRICING per piece  AVAILABILITY real time   
1-24 :$23.01
25-99 :$21.86
100-269 :$20.77
270-539 :$19.73
540-809 :$10.41
810-1,079 :$7.16
1,080 + :$7.02
0 (sold out)
In our stock 
More available to ship 8/24/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-530655-6
RoHS: No
Type: Card Edge
Termination Method: Solder
Family: 530655
Pitch: 3.96 mm
Body Orientation: Straight
Number of Contacts: 44
Card Thickness: 1.37 to 1.78 mm
Mounting: Through Hole
ALTERNATIVE PRODUCTS
RoHS Equivalent
7-530655-6
7-530655-6
In Stock:  0
Customers Who Bought 2-530655-6 Also Bought
DESCRIPTION
CONN LOW PRO 22 POS 156X200C/L

Product Highlights
  • 22 Dual Positions
  • 3.96 mm Centerline
  • Row-to-Row Spacing = 5.08 mm
  • Post Type = Flow Solder Post
  • With Mounting Ears
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?