2-530153-2 TE Connectivity / AMP Brand | Connector Jumpers & Shunts
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
2-530153-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

2-530153-2

TE Connectivity / AMP Brand

TDM SPRING, SHUNT ASY 2 POS

PRICING per piece  AVAILABILITY Updated Today   
1-399 :$0.910
400-749 :$0.820
750-1,499 :$0.740
1,500-2,499 :$0.700
2,500-4,999 :$0.670
5,000-9,999 :$0.630
10,000-24,999 :$0.429
25,000 + :$0.317
12,447 can ship today
See alternative parts
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 3/13/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
3 hour(s) 27 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-530153-2
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 5,000
Type: Shunt
Maximum Voltage Rating: N/A
Family: 530153
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Number of Contacts: 2
Mounting: N/A
Maximum Contact Resistance: 20 mOhm
Gender: F
Operating Temperature: -40 to 85 °C
Dimension: 5.08 x 9.14 x 2.54 mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
4-530153-1
4-530153-1
In Stock:  4751
Customers Who Bought 2-530153-2 Also Bought
DESCRIPTION
TDM SPRING, SHUNT ASY 2 POS

Product Highlights
  • Shunt Type = Tandem Spring
  • Number of Positions = 2
  • 2.54 mm Centerline
  • Tin-Lead (100) over Nickel (50) Contact Mating Area Plating
  • Shunt Style = Open Top
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99