2-520403-2 TE Connectivity / AMP Brand | Connector Terminals
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
2-520403-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

2-520403-2

TE Connectivity / AMP Brand

ULTRA-FAST 187 ASY REC 22-18 TPBR

PRICING per piece  AVAILABILITY Updated Today   
1 + :$0.178
900 + :$0.17
15428 Ships 11/20/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/11/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Minimum Order: 900
Order Increments: 900
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-520403-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 2,700
Type: Quick Disconnect Terminal
Color: N/R
Family: 520403
Wire Size: 18-22 AWG
Stud Size: N/A
Tab Size: 3.86 mm²
Gender: RCP
Operating Temperature: N/A
ACCESSORIES (1)
Customers Who Bought 2-520403-2 Also Bought
DESCRIPTION
ULTRA-FAST 187 ASY REC 22-18 TPBR

Product Highlights
  • Receptacle
  • Proprietary Name = Ultra-Fast Plus
  • Receptacle Style = Straight
  • Tab Fit = 4.75 x 0.81 mm
  • Brass Material
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99