surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
2-520263-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

2-520263-2

TE Connectivity / AMP Brand

ULTRA-FAST 250 ASY REC 22-18 TPBR

PRICING per piece  AVAILABILITY real time   
500-999 :$0.181
1,000-1,999 :$0.151
2,000 + :$0.130
452,975 can ship Monday
In our stock 
141,563 can ship 6/9/17
Available Factory Stock 
631,730 can ship 6/1/17
Incoming stock 
More available to ship 6/24/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
Minimum Order: 500
Order Increments: 500
17 views in the last month Popularity 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-520263-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 2,000
Type: Quick Disconnect Terminal
Color: Red
Family: 520263
Wire Size: 18-22 AWG
Stud Size: N/A
Tab Size: 5.14 mm²
Gender: RCP
Operating Temperature: 105(Max) °C
ACCESSORIES (2)
ALTERNATIVE PRODUCTS
Packaged Differently
2-520264-2
2-520264-2
In Stock:  30029

Customers Who Bought 2-520263-2 Also Bought
DESCRIPTION
ULTRA-FAST 250 ASY REC 22-18 TPBR

Product Highlights
  • Receptacle
  • Proprietary Name = Ultra-Fast
  • Receptacle Style = Straight
  • Tab Fit = 6.35 x 0.81 mm
  • Brass Material
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?