surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
2-5177986-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

2-5177986-1

TE Connectivity / AMP Brand

0.8FH,P07H.5,040,08/Sn,TR,SC

PRICING per piece  AVAILABILITY real time   
1-24 :$3.25
25-49 :$2.98
50-99 :$2.84
100-249 :$2.36
250-499 :$2.31
500-699 :$2.09
700 + :$1.03
Request Quote
6,548 can ship today
In our stock 
More available to ship 5/25/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
12 hour(s) 23 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-5177986-1
RoHS: Yes
Type: Fine Pitch Connector
Termination Method: Solder
Maximum Voltage Rating: 100 VAC
Family: 5177986
Pitch: 0.8 mm
Maximum Current Rating: 0.5/Contact A
Body Orientation: Straight
Number of Contacts: 40
Mounting: Surface Mount
Maximum Contact Resistance: 30 mOhm
Gender: PL
Operating Temperature: -40 to 85 °C
Dimension: 21.8 x 6 x 6.6 mm
ACCESSORIES (10)
Customers Who Bought 2-5177986-1 Also Bought
DESCRIPTION
0.8FH,P07H.5,040,08/Sn,TR,SC
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CN
ECCN: EAR99
DID YOU KNOW?