surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
2-353294-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

2-353294-8

TE Connectivity / AMP Brand

AMP MINI D/R HDR HSG 28P NATU

PRICING per piece  AVAILABILITY real time   
1-24 :$0.500
25-99 :$0.494
100-749 :$0.469
750-1,499 :$0.446
1,500-2,249 :$0.335
2,250-2,999 :$0.297
3,000 + :$0.290
Request Quote
2,243 can ship Monday
In our stock 
7,500 can ship 3/10/17
Available Factory Stock 
More available to ship 5/5/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-353294-8
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 500
Type: Holder
Family: 353294
Operating Temperature: N/A
Dimension: 26.5 x 6 x 7.4mm
Customers Who Bought 2-353294-8 Also Bought
DESCRIPTION
AMP MINI D/R HDR HSG 28P NATU

Product Highlights
  • Mounting Holder
  • Number of Positions = 28
  • Without Panel Attachment
  • Number of Rows = 2
  • Color = White
PART CLASSIFICATION DATA
HTS: 8538906000
COO: CN
ECCN: EAR99
DID YOU KNOW?