2-353294-6 TE Connectivity / AMP Brand | Connector Accessories
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
2-353294-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

2-353294-6

TE Connectivity / AMP Brand

AMP MINI D/R HDR HSG 26P NATU

PRICING per piece  AVAILABILITY Updated Today   
1-24 :$0.7904
25-99 :$0.7488
100-999 :$0.7072
1,000-3,749 :$0.6760
3,750-7,499 :$0.6448
7,500-11,249 :$0.3401
11,250-14,999 :$0.2392
15,000 + :$0.2350
44 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/19/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
In Stock quantities placed in the next
2 hour(s) 1 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-353294-6
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 500
Type: Holder
Family: 353294
Operating Temperature: N/A
Dimension: 25 x 6 x 7.4 mm
Customers Who Bought 2-353294-6 Also Bought
DESCRIPTION
AMP MINI D/R HDR HSG 26P NATU

Product Highlights
  • Mounting Holder
  • Number of Positions = 26
  • Without Panel Attachment
  • Number of Rows = 2
  • Color = White
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538906000
COO: US
ECCN: EAR99