surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
2-350379-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

2-350379-1

TE Connectivity / AMP Brand

Grommets and Eyelets Open Sleeved Round PVC Black 55A/75A

PRICING per piece  AVAILABILITY real time   
1-24 :$0.97
25-99 :$0.95
100-249 :$0.84
250-499 :$0.82
500-999 :$0.80
1,000 + :$0.79
844 can ship Monday
In our stock 
475 can ship 3/2/17
Incoming stock 
More available to ship 4/9/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-350379-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 500
Color: Black
Family: 350379
Shape: Round
Material: PVC
Outside Diameter: N/A
Operating Temperature: N/A
Inside Diameter: 6.35 mm
Dimension: N/R
Style: Open Sleeved
Panel Hole: N/A
Durometer: 55A/75A
Panel Thickness: N/A
Customers Who Bought 2-350379-1 Also Bought
DESCRIPTION
Grommets and Eyelets Open Sleeved Round PVC Black 55A/75A
PART CLASSIFICATION DATA
HTS: 8538906000
COO: US
ECCN: EAR99
DID YOU KNOW?