2-33462-1 TE Connectivity / AMP Brand | Connector Terminals
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
2-33462-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

2-33462-1

TE Connectivity / AMP Brand

TERMINAL,SOLIS R 8 5/16

PRICING per piece  AVAILABILITY Updated Today   
1-249 :$0.7534
250-499 :$0.7176
500-749 :$0.6864
750-999 :$0.6552
1,000-1,999 :$0.6032
2,000-2,999 :$0.5720
3,000 + :$0.5512
25633 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 2/6/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
Minimum Order: 250
Order Increments: 250
In Stock quantities placed in the next
7 hour(s) 3 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-33462-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Type: Ring Tongue Terminal
Color: N/R
Family: 33462
Wire Size: 8 AWG
Stud Size: 8 mm
Tab Size: N/A
Gender: N/A
Operating Temperature: 170(Max) °C
ACCESSORIES (2)
Customers Who Bought 2-33462-1 Also Bought
DESCRIPTION
TERMINAL,SOLIS R 8 5/16
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99