2-329941-3 TE Connectivity / AMP Brand | Connector RF
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
2-329941-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

2-329941-3

TE Connectivity / AMP Brand

TWIN THREADED RECPT

PRICING per each  AVAILABILITY Updated Today   
1-24 :$73.04
25-99 :$69.56
100-149 :$66.25
150-299 :$63.09
300-449 :$32.22
450-599 :$21.93
600 + :$21.50
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
150 can ship 12/9/17
Incoming stock 
More available to ship 1/31/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
ALTERNATIVE PRODUCTS
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-329941-3
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Twin Threaded
Termination Method: Crimp
Family: 329941
Contact Material: N/A
Operating Frequency: N/A
Contact Plating: Gold
Body Orientation: Straight
Mounting: Panel Mount
Impedance: N/A
Terminate To: Coaxial Cable
Gender: F
Operating Temperature: N/A
Dimension: 28.58 x 15.11 x 15.11 mm
Body Material: N/A
Body Plating: N/A
Insulator Material: Polypropylene
VITA Standard: N/A
ALTERNATIVE PRODUCTS
RoHS Equivalent
7-329941-3
7-329941-3
In Stock:  0
Customers Who Bought 2-329941-3 Also Bought
DESCRIPTION
TWIN THREADED RECPT

Product Highlights
  • Connector
  • Jack
  • Coaxial Cable Type (RG/U or Mfg.) = Belden 8451, Belden 8641, Belden 8761
  • Terminate To Coaxial Cable
  • With Panel Attachment
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694010
COO: MX
ECCN: EAR99