surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
2-32947-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

2-32947-1

TE Connectivity / AMP Brand

PG R 22-16 COMM 22-18 MIL 6

PRICING per piece  AVAILABILITY real time   
1-749 :$0.269
750-1,499 :$0.229
1,500-2,499 :$0.206
2,500-4,999 :$0.185
5,000-9,999 :$0.176
10,000-14,999 :$0.167
15,000 + :$0.154
Request Quote
9,150 can ship today
In our stock 
More available to ship 5/18/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
13 hour(s) 6 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-32947-1
RoHS: Yes
Type: Ring Tongue Terminal
Color: Red
Family: 32947
Wire Size: 16-22 AWG
Stud Size: 3.5 mm
Tab Size: N/A
Gender: N/A
Operating Temperature: N/A
ACCESSORIES (5)
Customers Who Bought 2-32947-1 Also Bought
DESCRIPTION
PG R 22-16 COMM 22-18 MIL 6
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?