2-323994-2 TE Connectivity / AMP Brand | Connector Terminals
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
2-323994-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

2-323994-2

TE Connectivity / AMP Brand

SPLICE BUTT PIDG 26-22

PRICING per piece  AVAILABILITY Updated Today   
1-49 :$0.84
50-649 :$0.75
650-1,249 :$0.68
1,250-2,499 :$0.65
2,500-4,999 :$0.61
5,000-9,999 :$0.59
10,000-24,999 :$0.56
25,000 + :$0.55
10,333 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/12/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-323994-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: PIDG Splice Terminal
Color: Yellow
Family: 323994
Wire Size: 22-26 AWG
Stud Size: N/A
Tab Size: N/A
Gender: N/A
Operating Temperature: 105(Max) °C
Dimension: 22.61 mm
ACCESSORIES (1)
ALTERNATIVE PRODUCTS
Packaged Differently
2-323994-1
2-323994-1
In Stock:  0

Customers Who Bought 2-323994-2 Also Bought
DESCRIPTION
SPLICE BUTT PIDG 26-22

Product Highlights
  • Splice
  • Not Sealed
  • Splice Type = Butt
  • Butt Splice Type = Standard
  • Body Style = PIDG
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99