surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
2-322695-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

2-322695-2

TE Connectivity / AMP Brand

TERMINAL,SOLIS R HR 16-14 10

PRICING per piece  AVAILABILITY real time   
1-399 :$0.710
400-749 :$0.640
750-1,499 :$0.580
1,500-2,499 :$0.550
2,500-4,999 :$0.520
5,000 + :$0.481
Request Quote
4,400 can ship Monday
In our stock 
67,077 can ship 3/10/17
Available Factory Stock 
More available to ship 5/20/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-322695-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 5,000
Type: Ring Tongue Terminal
Family: 322695
Wire Size: 14-16 AWG
Stud Size: 4.82 mm
Tab Size: N/A
Gender: N/A
Operating Temperature: N/A
Dimension: 16.15 x 8.71mm
Customers Who Bought 2-322695-2 Also Bought
DESCRIPTION
TERMINAL,SOLIS R HR 16-14 10

Product Highlights
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = SOLISTRAND, STRATO-THERM
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?