surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
2-31807-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

2-31807-3

TE Connectivity / AMP Brand

Ring Tongue Terminal 8AWG 24.1mm 10.31mm Tin Loose

PRICING per piece  AVAILABILITY real time   
1-99 :$1.230
100-499 :$1.170
500-999 :$1.110
1,000-1,249 :$1.050
1,250-2,499 :$1.000
2,500-3,749 :$0.620
3,750-4,999 :$0.487
5,000 + :$0.477
Request Quote
1,983 can ship Monday
In our stock 
More available to ship 4/30/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-31807-3
RoHS: Yes
Type: Ring Tongue Terminal
Color: N/R
Family: 31807
Wire Size: 8 AWG
Stud Size: 4.82 mm
Tab Size: N/A
Mounting: Cable Mount
Gender: N/A
Operating Temperature: 170(Max) °C
ACCESSORIES (2)
Customers Who Bought 2-31807-3 Also Bought
DESCRIPTION
Ring Tongue Terminal 8AWG 24.1mm 10.31mm Tin Loose

Product Highlights
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = SOLISTRAND
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?