surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
2296205-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

2296205-4

TE Connectivity / AMP Brand

4P RCPT VAL-U-LOK GWT/V0

PRICING per piece  AVAILABILITY real time   
2,500-4,999 :$0.287
5,000-7,499 :$0.176
7,500-9,999 :$0.140
10,000 + :$0.137
Request Quote
0 (sold out)
In our stock 
9,500 can ship 3/6/17
Available Factory Stock 
8,310 can ship 2/27/17
Incoming stock 
More available to ship 5/18/17
Manufacturer’s Lead Time 
Minimum Order: 2500
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2296205-4
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 500
Number of Positions: 4
Housing Material: Nylon
Contact Type: Socket
Centerline (Pitch): 4.2 mm
Connector Style: Receptacle
Connector System: Wire-to-Wire
Insertion Force: 15 Newton
Number of Rows: 2
Row-to-Row Spacing: .165 in
Sealable: No
Customers Who Bought 2296205-4 Also Bought
DESCRIPTION
4P RCPT VAL-U-LOK GWT/V0
PART CLASSIFICATION DATA
HTS: 8538906000
COO: CN
ECCN: EAR99
DID YOU KNOW?