surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
2296205-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

2296205-2

TE Connectivity / AMP Brand

Conn Housing RCP 2 POS 4.2mm Crimp ST Cable Mount

PRICING per piece  AVAILABILITY real time   
4,500-8,999 :$0.260
9,000-13,499 :$0.160
13,500-17,999 :$0.127
18,000 + :$0.124
0 (sold out)
In our stock 
17,500 can ship 6/9/17
Available Factory Stock 
17,100 can ship 6/1/17
Incoming stock 
More available to ship 8/18/17
Manufacturer’s Lead Time 
Minimum Order: 4500
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2296205-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 500
Type: Housing
Termination Method: Crimp
Maximum Voltage Rating: N/A
Family: 2296205
Contact Material: N/R
Housing Color: White
Pitch: 4.2 mm
Wire Size: N/A
Contact Plating: N/R
Maximum Current Rating: N/A
Body Orientation: Straight
Housing Material: Polyamide
Number of Contacts: 2
Mounting: Cable Mount
Gender: RCP
Operating Temperature: N/A
Number of Rows: 2
Customers Who Bought 2296205-2 Also Bought
DESCRIPTION
Conn Housing RCP 2 POS 4.2mm Crimp ST Cable Mount
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538906000
COO: CN
ECCN: EAR99
DID YOU KNOW?