surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
2-292253-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

2-292253-2

TE Connectivity / AMP Brand

CT HDR ASSY H 2P BLUE

PRICING per piece  AVAILABILITY real time   
1-99 :$0.290
100-499 :$0.276
500-999 :$0.262
1,000-5,999 :$0.249
6,000-11,999 :$0.237
12,000-17,999 :$0.150
18,000-23,999 :$0.115
24,000 + :$0.113
Request Quote
21,600 can ship Monday
In our stock 
More available to ship 5/7/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-292253-2
RoHS: Yes
Type: Shrouded Header
Termination Method: Solder
Maximum Voltage Rating: 125,125 VDC|VAC
Family: 292253
Pitch: 2 mm
Maximum Current Rating: 2/Contact A
Body Orientation: Right Angle
Number of Contacts: 2
Mounting: Through Hole
Maximum Contact Resistance: 20 mOhm
Gender: HDR
Operating Temperature: -30 to 105 °C
Dimension: 5.8 x 8.8 x 4 mm
Customers Who Bought 2-292253-2 Also Bought
DESCRIPTION
CT HDR ASSY H 2P BLUE

Product Highlights
  • Connector
  • Connector Type = MT (Mass Termination)
  • Mating Type = Header
  • 2 Positions
  • Number of Rows = 1
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?