surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
2-292252-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

2-292252-6

TE Connectivity / AMP Brand

CT DOUBLE ROW ASSY V 26P HDR N

PRICING per piece  AVAILABILITY real time   
1-24 :$1.64
25-99 :$1.60
100-489 :$1.49
490-979 :$1.41
980-1,469 :$0.86
1,470-1,959 :$0.69
1,960 + :$0.68
2,180 can ship tomorrow
In our stock 
More available to ship 5/15/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-292252-6
RoHS: Yes
Type: Shrouded Header
Termination Method: Solder
Maximum Voltage Rating: 125 VAC
Family: 292252
Pitch: 2 mm
Maximum Current Rating: 4/Contact A
Body Orientation: Straight
Number of Contacts: 26
Mounting: Through Hole
Maximum Contact Resistance: 20 mOhm
Gender: HDR
Operating Temperature: -30 to 105 °C
Dimension: 31.9 x 10.7 x 7.5 mm
Customers Who Bought 2-292252-6 Also Bought
DESCRIPTION
CT DOUBLE ROW ASSY V 26P HDR N

Product Highlights
  • Connector
  • Connector Type = MT (Mass Termination)
  • Mating Type = Header
  • 26 Positions
  • Number of Rows = 2
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CN
ECCN: EAR99
DID YOU KNOW?