surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
2-292175-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

2-292175-2

TE Connectivity / AMP Brand

Conn Shrouded Header HDR 2 POS 2mm Solder ST SMD Automotive Box/T/R

PRICING per piece  AVAILABILITY real time   
1-349 :$0.630
350-699 :$0.570
700-1,399 :$0.510
1,400-2,099 :$0.485
2,100-3,499 :$0.460
3,500-4,999 :$0.424
5,000-9,999 :$0.363
10,000 + :$0.321
Request Quote
700 can ship tomorrow
In our stock 
2,374 can ship 3/1/17
Incoming stock 
More available to ship 5/4/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-292175-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 700
Type: Shrouded Header
Termination Method: Solder
Maximum Voltage Rating: 125 V
Family: 292175
Pitch: 2 mm
Maximum Current Rating: 4/Contact A
Body Orientation: Straight
Number of Contacts: 2
Mounting: Surface Mount
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -30 to 105 °C
Dimension: 10.4mm x 8.3mm x 7.85mm
Customers Who Bought 2-292175-2 Also Bought
DESCRIPTION
Conn Shrouded Header HDR 2 POS 2mm Solder ST SMD Automotive Box/T/R

Product Highlights
  • Connector
  • Connector Type = MT (Mass Termination)
  • Mating Type = Header
  • Number of Positions = 2
  • Number of Rows = 1
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CN
ECCN: EAR99
DID YOU KNOW?