surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
228634-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

228634-1

TE Connectivity / AMP Brand

PLUG,SMA,W/O HOLES,W/CTR CONT

PRICING per piece  AVAILABILITY real time   
1-9 :$18.11
10-24 :$16.81
25-49 :$16.47
50-99 :$14.65
100-249 :$12.93
250-499 :$12.07
500-999 :$11.81
1,000 + :$11.20
174 can ship Monday
In our stock 
95 can ship 3/2/17
Incoming stock 
More available to ship 6/11/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 228634-1
RoHS: Yes
Type: SMA
Termination Method: Crimp
Family: 228634
Operating Frequency: 0 to 18 Hz to GHz
Body Orientation: Straight
Mounting: Cable Mount
Impedance: N/A
Terminate To: Coaxial Cable
Gender: PL
Operating Temperature: -65 to 105 °C
Dimension: 11.17 x 10.2mm
Customers Who Bought 228634-1 Also Bought
DESCRIPTION
PLUG,SMA,W/O HOLES,W/CTR CONT

Product Highlights
  • Connector
  • Plug
  • Connector Type = SMA
  • Terminate To Coaxial Cable
  • Coaxial Cable Termination Type = Crimp
PART CLASSIFICATION DATA
HTS: 8536694010
COO: MX
ECCN: EAR99
DID YOU KNOW?